



REC3.5-2415DRW/R8/A | |
|---|---|
DigiKey Part Number | REC3.5-2415DRW/R8/A-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-2415DRW/R8/A |
Description | DC DC CONVERTER +/-15V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-2415DRW/R8/A Models |
Category | Current - Output (Max) 117mA, 117mA |
Mfr | Power (Watts) 3.5 W |
Series | Voltage - Isolation 8 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 35,90000 € | 538,50 € |
| Unit Price without VAT: | 35,90000 € |
|---|---|
| Unit Price with VAT: | 42,72100 € |

