Isolated Module DC DC Converter 1 Output 24V 145mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 145mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC3.5-1224SRW/R10/C

DigiKey Part Number
945-2833-ND
Manufacturer
Manufacturer Product Number
REC3.5-1224SRW/R10/C
Description
DC DC CONVERTER 24V 3.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 145mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3.5-1224SRW/R10/C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
10 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
145mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
142,83000 €42,83 €
541,23600 €206,18 €
1040,56600 €405,66 €
2539,69680 €992,42 €
5039,05040 €1.952,52 €
10038,41400 €3.841,40 €
25033,12020 €8.280,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,83000 €
Unit Price with VAT:50,96770 €