Isolated Module DC DC Converter 1 Output 24V 145mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 145mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
RECOM High Isolation DC DC Converter | Digi-Key Daily

REC3.5-1224SRW/R10/A/CTRL

DigiKey Part Number
REC3.5-1224SRW/R10/A/CTRL-ND
Manufacturer
Manufacturer Product Number
REC3.5-1224SRW/R10/A/CTRL
Description
DC DC CONVERTER 24V 3.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 145mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3.5-1224SRW/R10/A/CTRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
10 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
145mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1539,51333 €592,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,51333 €
Unit Price with VAT:47,02086 €