



REC3.5-1215SRW/R8/C | |
|---|---|
DigiKey Part Number | REC3.5-1215SRW/R8/C-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-1215SRW/R8/C |
Description | DC DC CONVERTER 15V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 233mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-1215SRW/R8/C Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 233mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 32,70067 € | 490,51 € |
| Unit Price without VAT: | 32,70067 € |
|---|---|
| Unit Price with VAT: | 38,91380 € |

