Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
RECOM High Isolation DC DC Converter | Digi-Key Daily

REC3.5-1215DRW/R10/A

DigiKey Part Number
945-1860-5-ND
Manufacturer
Manufacturer Product Number
REC3.5-1215DRW/R10/A
Description
DC DC CONVERTER +/-15V 3.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3.5-1215DRW/R10/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
117mA, 117mA
Mfr
Power (Watts)
3.5 W
Series
Voltage - Isolation
10 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
24-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
147,02000 €47,02 €
545,27800 €226,39 €
1044,54300 €445,43 €
2543,58840 €1.089,71 €
5042,87860 €2.143,93 €
10042,17950 €4.217,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,02000 €
Unit Price with VAT:55,95380 €