



REC3.5-1212DRW/R8/A/X1 | |
|---|---|
DigiKey Part Number | REC3.5-1212DRW/R8/A/X1-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-1212DRW/R8/A/X1 |
Description | DC DC CONVERTER +/-12V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-1212DRW/R8/A/X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 145mA, 145mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 39,89133 € | 598,37 € |
| Unit Price without VAT: | 39,89133 € |
|---|---|
| Unit Price with VAT: | 47,47068 € |

