



REC3.5-1212DRW/R10/A/CTRL/X1 | |
|---|---|
DigiKey Part Number | REC3.5-1212DRW/R10/A/CTRL/X1-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-1212DRW/R10/A/CTRL/X1 |
Description | DC DC CONVERTER +/-12V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-1212DRW/R10/A/CTRL/X1 Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 10 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 145mA, 145mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 47,90067 € | 718,51 € |
| Unit Price without VAT: | 47,90067 € |
|---|---|
| Unit Price with VAT: | 57,00180 € |

