



REC3.5-0515SRW/R8/C | |
|---|---|
DigiKey Part Number | REC3.5-0515SRW/R8/C-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-0515SRW/R8/C |
Description | DC DC CONVERTER 15V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 233mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-0515SRW/R8/C Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 233mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,28000 € | 37,28 € |
| 5 | 35,89200 € | 179,46 € |
| 10 | 35,31000 € | 353,10 € |
| 25 | 34,55360 € | 863,84 € |
| 50 | 33,99140 € | 1.699,57 € |
| 100 | 33,43740 € | 3.343,74 € |
| 250 | 32,71812 € | 8.179,53 € |
| Unit Price without VAT: | 37,28000 € |
|---|---|
| Unit Price with VAT: | 44,36320 € |

