



REC3-4809DRWZ/H/B | |
|---|---|
DigiKey Part Number | REC3-4809DRWZ/H/B-ND |
Manufacturer | |
Manufacturer Product Number | REC3-4809DRWZ/H/B |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 165mA, 165mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-4809DRWZ/H/B Models |
Category | Current - Output (Max) 165mA, 165mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 20,85600 € | 312,84 € |
| Unit Price without VAT: | 20,85600 € |
|---|---|
| Unit Price with VAT: | 24,81864 € |

