


REC3-4805DRW/H6/A/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC3-4805DRW/H6/A/SMD-RTR-ND - Tape & Reel (TR) 945-REC3-4805DRW/H6/A/SMD-RCT-ND - Cut Tape (CT) 945-REC3-4805DRW/H6/A/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-4805DRW/H6/A/SMD-R |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-4805DRW/H6/A/SMD-R Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 6 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 36V | Mounting Type Surface Mount |
Voltage - Input (Max) 72V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 € | 25,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,23590 € | 2.423,59 € |
| Unit Price without VAT: | 25,83000 € |
|---|---|
| Unit Price with VAT: | 30,73770 € |

