


REC3-4805DRW/H4/A/SMD/CTRL-R | |
|---|---|
DigiKey Part Number | 945-REC3-4805DRW/H4/A/SMD/CTRL-RTR-ND - Tape & Reel (TR) 945-REC3-4805DRW/H4/A/SMD/CTRL-RCT-ND - Cut Tape (CT) 945-REC3-4805DRW/H4/A/SMD/CTRL-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-4805DRW/H4/A/SMD/CTRL-R |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-4805DRW/H4/A/SMD/CTRL-R Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 300mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 € | 24,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,16810 € | 2.316,81 € |
| Unit Price without VAT: | 24,82000 € |
|---|---|
| Unit Price with VAT: | 29,53580 € |

