Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC3-243.3SRWZ/H/B/SMD-R

DigiKey Part Number
945-REC3-243.3SRWZ/H/B/SMD-RTR-ND - Tape & Reel (TR)
945-REC3-243.3SRWZ/H/B/SMD-RCT-ND - Cut Tape (CT)
945-REC3-243.3SRWZ/H/B/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC3-243.3SRWZ/H/B/SMD-R
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-243.3SRWZ/H/B/SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10019,34470 €1.934,47 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,62000 €20,62 €
Digi-Reel®
QuantityUnit PriceExt Price
121,83000 €21,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:20,62000 €
Unit Price with VAT:24,53780 €