



REC3-2415DRWZ/H/B/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC3-2415DRWZ/H/B/SMD-RTR-ND - Tape & Reel (TR) 945-REC3-2415DRWZ/H/B/SMD-RCT-ND - Cut Tape (CT) 945-REC3-2415DRWZ/H/B/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-2415DRWZ/H/B/SMD-R |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2415DRWZ/H/B/SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,45880 € | 2.145,88 € |
| Unit Price without VAT: | 21,45880 € |
|---|---|
| Unit Price with VAT: | 25,53597 € |

