


REC3-2415DRW/H2/A | |
|---|---|
DigiKey Part Number | 945-2694-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2415DRW/H2/A |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2415DRW/H2/A Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 5 | 20,01200 € | 100,06 € |
| 10 | 19,68600 € | 196,86 € |
| 25 | 19,26520 € | 481,63 € |
| 50 | 18,95180 € | 947,59 € |
| 100 | 18,64320 € | 1.864,32 € |
| 250 | 18,24252 € | 4.560,63 € |
| 500 | 15,81670 € | 7.908,35 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |

