



REC3-2405SRW/H/B/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC3-2405SRW/H/B/SMD-RTR-ND - Tape & Reel (TR) 945-REC3-2405SRW/H/B/SMD-RCT-ND - Cut Tape (CT) 945-REC3-2405SRW/H/B/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-2405SRW/H/B/SMD-R |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405SRW/H/B/SMD-R Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,11120 € | 1.811,12 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |

