Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC3-2405SRW/H/B/M/SMD-R

DigiKey Part Number
945-REC3-2405SRW/H/B/M/SMD-RTR-ND - Tape & Reel (TR)
945-REC3-2405SRW/H/B/M/SMD-RCT-ND - Cut Tape (CT)
945-REC3-2405SRW/H/B/M/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC3-2405SRW/H/B/M/SMD-R
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-2405SRW/H/B/M/SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,42000 €20,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10019,16150 €1.916,15 €
Manufacturers Standard Package
Unit Price without VAT:20,42000 €
Unit Price with VAT:24,29980 €