



REC3-2405DRWZ/H2/A | |
|---|---|
DigiKey Part Number | REC3-2405DRWZ/H2/A-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405DRWZ/H2/A |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405DRWZ/H2/A Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 20,42800 € | 306,42 € |
| Unit Price without VAT: | 20,42800 € |
|---|---|
| Unit Price with VAT: | 24,30932 € |

