



REC3-1215SRW/H2/A/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC3-1215SRW/H2/A/SMD-RTR-ND - Tape & Reel (TR) 945-REC3-1215SRW/H2/A/SMD-RCT-ND - Cut Tape (CT) 945-REC3-1215SRW/H2/A/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-1215SRW/H2/A/SMD-R |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1215SRW/H2/A/SMD-R Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,37000 € | 21,37 € |
| 5 | 20,58200 € | 102,91 € |
| 10 | 20,24700 € | 202,47 € |
| 25 | 19,81360 € | 495,34 € |
| 50 | 19,49140 € | 974,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,17410 € | 1.917,41 € |
| 200 | 18,86160 € | 3.772,32 € |
| 300 | 18,68100 € | 5.604,30 € |
| 500 | 16,27738 € | 8.138,69 € |
| Unit Price without VAT: | 21,37000 € |
|---|---|
| Unit Price with VAT: | 25,43030 € |

