Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input
REC3-SR Series; 18 Leads
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC3-1215SR/H1/SMD-R

DigiKey Part Number
945-REC3-1215SR/H1/SMD-RTR-ND - Tape & Reel (TR)
945-REC3-1215SR/H1/SMD-RCT-ND - Cut Tape (CT)
945-REC3-1215SR/H1/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC3-1215SR/H1/SMD-R
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-1215SR/H1/SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
65%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,68000 €16,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10015,71530 €1.571,53 €
Manufacturers Standard Package
Unit Price without VAT:16,68000 €
Unit Price with VAT:19,84920 €