Similar




REC3-1212DRW/H4/A | |
|---|---|
DigiKey Part Number | REC3-1212DRW/H4/A-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1212DRW/H4/A |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1212DRW/H4/A Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCWN03A-12 | MEAN WELL USA Inc. | 0 | 1866-1276-ND | 6,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 20,42800 € | 306,42 € |
| Unit Price without VAT: | 20,42800 € |
|---|---|
| Unit Price with VAT: | 24,30932 € |


