



REC3-1209DRW/H/B | |
|---|---|
DigiKey Part Number | REC3-1209DRW/H/B-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1209DRW/H/B |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 165mA, 165mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1209DRW/H/B Models |
Category | Current - Output (Max) 165mA, 165mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 5 | 19,46400 € | 97,32 € |
| 10 | 19,14800 € | 191,48 € |
| 25 | 18,73840 € | 468,46 € |
| 50 | 18,43380 € | 921,69 € |
| 100 | 18,13380 € | 1.813,38 € |
| 250 | 17,74396 € | 4.435,99 € |
| 500 | 15,39180 € | 7.695,90 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |

