



REC3-1209DRW/H/B/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC3-1209DRW/H/B/SMD-RTR-ND - Tape & Reel (TR) 945-REC3-1209DRW/H/B/SMD-RCT-ND - Cut Tape (CT) 945-REC3-1209DRW/H/B/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-1209DRW/H/B/SMD-R |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 165mA, 165mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1209DRW/H/B/SMD-R Models |
Category | Current - Output (Max) 165mA, 165mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,34000 € | 21,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,02720 € | 2.002,72 € |
| Unit Price without VAT: | 21,34000 € |
|---|---|
| Unit Price with VAT: | 25,39460 € |

