



REC3-1205SR/H1 | |
|---|---|
DigiKey Part Number | REC3-1205SR/H1-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1205SR/H1 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1205SR/H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 5 | 15,13200 € | 75,66 € |
| 10 | 14,88600 € | 148,86 € |
| 25 | 14,56760 € | 364,19 € |
| 50 | 14,33080 € | 716,54 € |
| 100 | 14,09770 € | 1.409,77 € |
| 250 | 13,79480 € | 3.448,70 € |
| 500 | 13,56976 € | 6.784,88 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |

