Isolated Module DC DC Converter 1 Output 5V 600mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 10.8V - 13.2V Input
REC3-SR Series; Metal Case; 18 Leads
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC3-1205SR/H1/M/SMD-R

DigiKey Part Number
945-REC3-1205SR/H1/M/SMD-RTR-ND - Tape & Reel (TR)
945-REC3-1205SR/H1/M/SMD-RCT-ND - Cut Tape (CT)
945-REC3-1205SR/H1/M/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC3-1205SR/H1/M/SMD-R
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-1205SR/H1/M/SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
65%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,58000 €17,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,53440 €1.653,44 €
Manufacturers Standard Package
Unit Price without VAT:17,58000 €
Unit Price with VAT:20,92020 €