



REC3-0515SR/H1/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC3-0515SR/H1/SMD-RTR-ND - Tape & Reel (TR) 945-REC3-0515SR/H1/SMD-RCT-ND - Cut Tape (CT) 945-REC3-0515SR/H1/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-0515SR/H1/SMD-R |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0515SR/H1/SMD-R Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 65% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 € | 17,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,39490 € | 1.639,49 € |
| Unit Price without VAT: | 17,43000 € |
|---|---|
| Unit Price with VAT: | 20,74170 € |

