Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.25V - 5.75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.25V - 5.75V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC3-0512DR/H1M/SMD-R

DigiKey Part Number
945-REC3-0512DR/H1M/SMD-RTR-ND - Tape & Reel (TR)
945-REC3-0512DR/H1M/SMD-RCT-ND - Cut Tape (CT)
945-REC3-0512DR/H1M/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC3-0512DR/H1M/SMD-R
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.25V - 5.75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-0512DR/H1M/SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA, 125mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 80°C
Number of Outputs
2
Efficiency
75%
Voltage - Input (Min)
4.25V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.75V
Package / Case
24-SMD Module, 18 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,08000 €20,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10018,84090 €1.884,09 €
Manufacturers Standard Package
Unit Price without VAT:20,08000 €
Unit Price with VAT:23,89520 €