Isolated Module DC DC Converter 1 Output 5V 600mA 4.25V - 5.75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 4.25V - 5.75V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC3-0505SR/H1

DigiKey Part Number
945-1458-5-ND
Manufacturer
Manufacturer Product Number
REC3-0505SR/H1
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.25V - 5.75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-0505SR/H1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
65%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.25V
Package / Case
24-DIP Module, 12 Leads
Voltage - Input (Max)
5.75V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,45000 €16,45 €
515,83800 €79,19 €
1015,58000 €155,80 €
2515,24640 €381,16 €
5014,99860 €749,93 €
10014,75440 €1.475,44 €
25014,43744 €3.609,36 €
50014,20190 €7.100,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,45000 €
Unit Price with VAT:19,57550 €