


REC3-0505DRW/H4/C | |
|---|---|
DigiKey Part Number | REC3-0505DRW/H4/C-ND |
Manufacturer | |
Manufacturer Product Number | REC3-0505DRW/H4/C |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0505DRW/H4/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,36000 $ | 27,36 $ |
| 5 | 26,34600 $ | 131,73 $ |
| 10 | 25,91900 $ | 259,19 $ |
| 25 | 25,36360 $ | 634,09 $ |
| 50 | 24,95100 $ | 1.247,55 $ |
| 100 | 24,54490 $ | 2.454,49 $ |
| 250 | 24,01712 $ | 6.004,28 $ |
| Unit Price without VAT: | 27,36000 $ |
|---|---|
| Unit Price with VAT: | 32,55840 $ |

