
REC20K-2412DZ | |
|---|---|
DigiKey Part Number | 945-REC20K-2412DZ-ND |
Manufacturer | |
Manufacturer Product Number | REC20K-2412DZ |
Description | 20W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 4A, 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC20K-2412DZ Models |
Category | Current - Output (Max) 4A, 4A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 5 | 15,95000 € | 79,75 € |
| 10 | 15,69100 € | 156,91 € |
| 25 | 15,35480 € | 383,87 € |
| 50 | 15,10540 € | 755,27 € |
| 100 | 14,85950 € | 1.485,95 € |
| 250 | 14,54028 € | 3.635,07 € |
| 500 | 14,30302 € | 7.151,51 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |


