Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC20-2412S

DigiKey Part Number
945-3338-ND
Manufacturer
Manufacturer Product Number
REC20-2412S
Description
DC DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC20-2412S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
148,13000 €48,13 €
546,34200 €231,71 €
1045,58900 €455,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,13000 €
Unit Price with VAT:57,27470 €