
REC15E-483.3SZ | |
---|---|
DigiKey Part Number | REC15E-483.3SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-483.3SZ |
Description | DC DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-483.3SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 13 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,63000 € | 30,63 € |
5 | 29,49200 € | 147,46 € |
10 | 29,01500 € | 290,15 € |
25 | 28,39320 € | 709,83 € |
50 | 27,93120 € | 1.396,56 € |
100 | 27,47620 € | 2.747,62 € |
250 | 26,88520 € | 6.721,30 € |
Unit Price without VAT: | 30,63000 € |
---|---|
Unit Price with VAT: | 36,44970 € |