Similar

REC15E-4815SZ | |
|---|---|
DigiKey Part Number | REC15E-4815SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-4815SZ |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-4815SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,55000 € | 28,55 € |
| 5 | 27,49000 € | 137,45 € |
| 10 | 27,04500 € | 270,45 € |
| 25 | 26,46520 € | 661,63 € |
| 50 | 26,03440 € | 1.301,72 € |
| 100 | 25,61050 € | 2.561,05 € |
| 250 | 25,05976 € | 6.264,94 € |
| Unit Price without VAT: | 28,55000 € |
|---|---|
| Unit Price with VAT: | 33,97450 € |


