
REC15E-4812DZ | |
|---|---|
DigiKey Part Number | REC15E-4812DZ-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-4812DZ |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-4812DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 € | 30,73 € |
| 5 | 29,59000 € | 147,95 € |
| 10 | 29,11000 € | 291,10 € |
| 25 | 28,48600 € | 712,15 € |
| 50 | 28,02240 € | 1.401,12 € |
| 100 | 27,56590 € | 2.756,59 € |
| 250 | 26,97296 € | 6.743,24 € |
| Unit Price without VAT: | 30,73000 € |
|---|---|
| Unit Price with VAT: | 36,56870 € |

