
REC150H-4848SUW | |
|---|---|
DigiKey Part Number | 945-REC150H-4848SUW-ND |
Manufacturer | |
Manufacturer Product Number | REC150H-4848SUW |
Description | 150W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.125A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC150H-4848SUW Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 2.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Half Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 3.125A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,51000 € | 135,51 € |
| 5 | 130,45200 € | 652,26 € |
| 10 | 128,33000 € | 1.283,30 € |
| 25 | 125,57400 € | 3.139,35 € |
| 50 | 123,52580 € | 6.176,29 € |
| Unit Price without VAT: | 135,51000 € |
|---|---|
| Unit Price with VAT: | 161,25690 € |

