Direct



REC15-483.4S/H3 | |
|---|---|
DigiKey Part Number | REC15-483.4S/H3-ND |
Manufacturer | |
Manufacturer Product Number | REC15-483.4S/H3 |
Description | DC DC CONVERTER 3.4V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.4V 3A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC15-483.4S/H3/M | Recom Power | 0 | REC15-483.4S/H3/M-ND | 53,00700 € | Direct |


