REC15-4815DZ/H2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: 55,56900 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC15-4815DZ/H2

DigiKey Part Number
REC15-4815DZ/H2-ND
Manufacturer
Manufacturer Product Number
REC15-4815DZ/H2
Description
DC DC CONVERTER +/-15V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 65°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes