Direct



REC15-4805D/H3 | |
|---|---|
DigiKey Part Number | REC15-4805D/H3-ND |
Manufacturer | |
Manufacturer Product Number | REC15-4805D/H3 |
Description | DC DC CONVERTER +/-5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -5V | Control Features Enable, Active High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC15-4805D/H3/M | Recom Power | 0 | REC15-4805D/H3/M-ND | 55,56900 € | Direct |


