


REC15-245.1S/H3/M/X2 | |
|---|---|
DigiKey Part Number | REC15-245.1S/H3/M/X2-ND |
Manufacturer | |
Manufacturer Product Number | REC15-245.1S/H3/M/X2 |
Description | DC DC CONVERTER 5.1V 13W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-245.1S/H3/M/X2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 € | 54,22 € |
| 5 | 52,20200 € | 261,01 € |
| 10 | 51,35400 € | 513,54 € |
| 25 | 50,25280 € | 1.256,32 € |
| 50 | 49,43440 € | 2.471,72 € |
| 100 | 48,62810 € | 4.862,81 € |
| Unit Price without VAT: | 54,22000 € |
|---|---|
| Unit Price with VAT: | 64,52180 € |

