ECONOLINE REC15M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE REC15M SERIES
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC15-2415SZ/H2/M

DigiKey Part Number
945-2495-ND
Manufacturer
Manufacturer Product Number
REC15-2415SZ/H2/M
Description
DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC15-2415SZ/H2/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
15 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 65°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,16000 €54,16 €
552,14600 €260,73 €
1051,30000 €513,00 €
2550,20040 €1.255,01 €
5049,38280 €2.469,14 €
10048,57730 €4.857,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,16000 €
Unit Price with VAT:64,45040 €