


REC15-123.4S/H2/M/X2 | |
|---|---|
DigiKey Part Number | REC15-123.4S/H2/M/X2-ND |
Manufacturer | |
Manufacturer Product Number | REC15-123.4S/H2/M/X2 |
Description | DC DC CONVERTER 3.4V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.4V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-123.4S/H2/M/X2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,02600 € | 490,26 € |
| Unit Price without VAT: | 49,02600 € |
|---|---|
| Unit Price with VAT: | 58,34094 € |

