


REC15-1212D/H3/M | |
|---|---|
DigiKey Part Number | REC15-1212D/H3/M-ND |
Manufacturer | |
Manufacturer Product Number | REC15-1212D/H3/M |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-1212D/H3/M Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 625mA, 625mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DKE15A-12 | MEAN WELL USA Inc. | 1 | 1866-1334-ND | 14,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,56900 € | 555,69 € |
| Unit Price without VAT: | 55,56900 € |
|---|---|
| Unit Price with VAT: | 66,12711 € |


