REC10K-4805SAW/H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC10K-4812SAW/H2

DigiKey Part Number
945-REC10K-4812SAW/H2-ND
Manufacturer
Manufacturer Product Number
REC10K-4812SAW/H2
Description
10W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10K-4812SAW/H2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 954
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,95000 €10,95 €
510,54600 €52,73 €
1010,37600 €103,76 €
2510,15360 €253,84 €
509,98880 €499,44 €
1009,82640 €982,64 €
2509,61540 €2.403,85 €
5009,45864 €4.729,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,95000 €
Unit Price with VAT:13,03050 €