
REC10K-4812DRW/H4 | |
|---|---|
DigiKey Part Number | 945-REC10K-4812DRW/H4-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-4812DRW/H4 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.26" L x 0.81" W x 0.40" H (32.0mm x 20.5mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency CB Scheme, cURus |
Current - Output (Max) 420mA, 420mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,76000 € | 15,76 € |
| 5 | 14,06600 € | 70,33 € |
| 10 | 13,39400 € | 133,94 € |
| 25 | 12,55560 € | 313,89 € |
| 50 | 11,95620 € | 597,81 € |
| 100 | 11,38580 € | 1.138,58 € |
| 250 | 10,67352 € | 2.668,38 € |
| Unit Price without VAT: | 15,76000 € |
|---|---|
| Unit Price with VAT: | 18,75440 € |

