
REC10K-2424DAW/H2 | |
|---|---|
DigiKey Part Number | 945-REC10K-2424DAW/H2-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-2424DAW/H2 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 208mA, 208mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10K-2424DAW/H2 Models |
Category | Current - Output (Max) 208mA, 208mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -24V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 5 | 10,58400 € | 52,92 € |
| 10 | 10,41400 € | 104,14 € |
| 25 | 10,19120 € | 254,78 € |
| 50 | 10,02600 € | 501,30 € |
| 100 | 9,86280 € | 986,28 € |
| 250 | 9,65104 € | 2.412,76 € |
| 500 | 9,49362 € | 4.746,81 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |


