


REC10-2415SZ/H2/M | |
|---|---|
DigiKey Part Number | 945-2488-ND |
Manufacturer | |
Manufacturer Product Number | REC10-2415SZ/H2/M |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 667mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-2415SZ/H2/M Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 667mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 € | 41,50 € |
| 5 | 39,95600 € | 199,78 € |
| 10 | 39,30700 € | 393,07 € |
| 25 | 38,46520 € | 961,63 € |
| 50 | 37,83880 € | 1.891,94 € |
| 100 | 37,22210 € | 3.722,21 € |
| 250 | 32,08392 € | 8.020,98 € |
| Unit Price without VAT: | 41,50000 € |
|---|---|
| Unit Price with VAT: | 49,38500 € |

