REC10 Series; 9 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC10 Series; 9 Leads
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC10-2415SRW/H2/A/M

DigiKey Part Number
945-2824-ND
Manufacturer
Manufacturer Product Number
REC10-2415SRW/H2/A/M
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 667mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-2415SRW/H2/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
667mA
Power (Watts)
10 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
136,09000 €36,09 €
534,74000 €173,70 €
1034,17700 €341,77 €
2533,44400 €836,10 €
5032,89980 €1.644,99 €
10032,36360 €3.236,36 €
25031,66732 €7.916,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,09000 €
Unit Price with VAT:42,94710 €