Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC10-2415DRW/H2/A/M

DigiKey Part Number
945-2343-5-ND
Manufacturer
Manufacturer Product Number
REC10-2415DRW/H2/A/M
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-2415DRW/H2/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
140,31000 €40,31 €
538,81000 €194,05 €
1038,17900 €381,79 €
2537,36120 €934,03 €
5036,75260 €1.837,63 €
10036,15350 €3.615,35 €
25031,12812 €7.782,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,31000 €
Unit Price with VAT:47,96890 €