


REC10-2412SRW/H2/A/M/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC10-2412SRW/H2/A/M/SMD-RTR-ND - Tape & Reel (TR) 945-REC10-2412SRW/H2/A/M/SMD-RCT-ND - Cut Tape (CT) 945-REC10-2412SRW/H2/A/M/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC10-2412SRW/H2/A/M/SMD-R |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-2412SRW/H2/A/M/SMD-R Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 833mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,97000 € | 39,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,17570 € | 3.617,57 € |
| Unit Price without VAT: | 39,97000 € |
|---|---|
| Unit Price with VAT: | 47,56430 € |

