
RE-3.315S/H | |
|---|---|
DigiKey Part Number | RE-3.315S/H-ND |
Manufacturer | |
Manufacturer Product Number | RE-3.315S/H |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RE-3.315S/H Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 3V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 3.6V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,98400 € | 149,60 € |
| Unit Price without VAT: | 5,98400 € |
|---|---|
| Unit Price with VAT: | 7,12096 € |

