
RD-0524D/H | |
|---|---|
DigiKey Part Number | RD-0524D/H-ND |
Manufacturer | |
Manufacturer Product Number | RD-0524D/H |
Description | DC DC CONVERTER +/-24V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RD-0524D/H Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,59520 € | 189,88 € |
| Unit Price without VAT: | 7,59520 € |
|---|---|
| Unit Price with VAT: | 9,03829 € |

